

PTS645SH43SMTR92 LFS | |
|---|---|
DigiKey Part Number | CKN11907TR-ND - Tape & Reel (TR) CKN11907CT-ND - Cut Tape (CT) CKN11907DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS645SH43SMTR92 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS645SH43SMTR92 LFS Models |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 200gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 25 | 6,67720 Kč | 166,93 Kč |
| 100 | 5,97390 Kč | 597,39 Kč |
| 250 | 5,53592 Kč | 1 383,98 Kč |
| 500 | 5,22430 Kč | 2 612,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,93432 Kč | 4 934,32 Kč |
| 2 000 | 4,66754 Kč | 9 335,08 Kč |
| 3 000 | 4,52283 Kč | 13 568,49 Kč |
| 5 000 | 4,35247 Kč | 21 762,35 Kč |
| 7 000 | 4,24751 Kč | 29 732,57 Kč |
| 10 000 | 4,14251 Kč | 41 425,10 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |











