Rectangular, Concave Keyswitch Switch Cap White Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular, Concave Keyswitch Switch Cap White Snap Fit

PEWH

DigiKey Part Number
401-1155-ND
Manufacturer
Manufacturer Product Number
PEWH
Description
CAP KEYSWITCH RECTANGULAR WHITE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Rectangular, Concave Keyswitch Switch Cap White Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Concave
Manufacturer
C&K
Color
White
Series
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
PVA Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Keyswitch
Size
12.10mm L x 5.90mm W x 11.00mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 816
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1017,63800 Kč176,38 Kč
2516,96640 Kč424,16 Kč
5016,46660 Kč823,33 Kč
10015,98370 Kč1 598,37 Kč
25015,36548 Kč3 841,37 Kč
50014,91404 Kč7 457,02 Kč
3 00013,80632 Kč41 418,96 Kč
6 00013,39991 Kč80 399,46 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč