

Category | Shape Rectangular, Concave |
Manufacturer C&K | Color Black |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products PVA Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Keyswitch | Size 12.10mm L x 5.90mm W x 11.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 25 | 16,96640 Kč | 424,16 Kč |
| 50 | 16,46660 Kč | 823,33 Kč |
| 100 | 15,98370 Kč | 1 598,37 Kč |
| 250 | 15,36548 Kč | 3 841,37 Kč |
| 500 | 14,91404 Kč | 7 457,02 Kč |
| 3 000 | 13,80632 Kč | 41 418,96 Kč |
| 6 000 | 13,39991 Kč | 80 399,46 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |












