
ME00L1NCQF | |
|---|---|
DigiKey Part Number | 108-ME00L1NCQF-ND |
Manufacturer | |
Manufacturer Product Number | ME00L1NCQF |
Description | SWITCH ROTARY 10POS 250MA 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 10 Position SP10T 250mA (AC/DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 10 | |
Index Stops | Continuous | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP10T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 10.16mm | |
Angle of Throw | 36° | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | IP67 - Dust Tight, Waterproof | |
Depth Behind Panel | 14.22mm | |
Panel Cutout Dimensions | Circular - 6.60mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 391,38263 Kč | 31 310,61 Kč |
| Unit Price without VAT: | 391,38263 Kč |
|---|---|
| Unit Price with VAT: | 473,57298 Kč |





