



SFH213-PPPN-D25-ID-BK | |
|---|---|
DigiKey Part Number | S9054-ND |
Manufacturer | |
Manufacturer Product Number | SFH213-PPPN-D25-ID-BK |
Description | CONN HEADER 50POS IDC GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 31,09800 Kč | 310,98 Kč |
| 25 | 29,14520 Kč | 728,63 Kč |
| 50 | 27,75100 Kč | 1 387,55 Kč |
| 100 | 26,42390 Kč | 2 642,39 Kč |
| 250 | 24,76840 Kč | 6 192,10 Kč |
| 500 | 23,58538 Kč | 11 792,69 Kč |
| 1 000 | 22,45967 Kč | 22 459,67 Kč |
| 3 000 | 20,78522 Kč | 62 355,66 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |






