mb05l1ncgd
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
mb05l1ncgd

MB05L1NCGD

DigiKey Part Number
CKN9880-ND
Manufacturer
Manufacturer Product Number
MB05L1NCGD
Description
SWITCH ROTARY 5POS 250MA 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Rotary Switch 5 Position DP5T 250mA (AC/DC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MB05L1NCGD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Number of Positions
5
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP5T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
250mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
10.16mm
Angle of Throw
36°
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
10.42mm
Panel Cutout Dimensions
Circular - 6.60mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1666,02000 Kč666,02 Kč
5571,88600 Kč2 859,43 Kč
10535,42800 Kč5 354,28 Kč
25490,58280 Kč12 264,57 Kč
80438,70300 Kč35 096,24 Kč
160410,21844 Kč65 634,95 Kč
320387,55681 Kč124 018,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:666,02000 Kč
Unit Price with VAT:805,88420 Kč