
3VA92330JJ13 | |
|---|---|
DigiKey Part Number | 3473-3VA92330JJ13-ND |
Manufacturer | |
Manufacturer Product Number | 3VA92330JJ13 |
Description | BREAKER 3VA5 250A 1 WIRE 3P AL L |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block 3VA5 250 |
Datasheet | Datasheet |
EDA/CAD Models | 3VA92330JJ13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Terminal Block | |
For Use With/Related Products | 3VA5 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 546,25000 Kč | 5 546,25 Kč |
| Unit Price without VAT: | 5 546,25000 Kč |
|---|---|
| Unit Price with VAT: | 6 710,96250 Kč |










