MB03S1NZGD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MB03S1NZGD

MB03S1NZGF

DigiKey Part Number
CKN11013-ND
Manufacturer
Manufacturer Product Number
MB03S1NZGF
Description
SWITCH ROTARY 3POS 250MA 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Rotary Switch 3 Position DP3T 250mA (AC/DC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MB03S1NZGF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Number of Positions
3
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP3T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
250mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
10.16mm
Angle of Throw
36°
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
IP67 - Dust Tight, Waterproof
Depth Behind Panel
14.86mm
Panel Cutout Dimensions
Circular - 6.60mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1763,21000 Kč763,21 Kč
5655,27000 Kč3 276,35 Kč
10613,46400 Kč6 134,64 Kč
25562,04320 Kč14 051,08 Kč
80502,53150 Kč40 202,52 Kč
160469,85581 Kč75 176,93 Kč
320450,86534 Kč144 276,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:763,21000 Kč
Unit Price with VAT:923,48410 Kč