



MB03S1NZGD | |
|---|---|
DigiKey Part Number | CKN9879-ND |
Manufacturer | |
Manufacturer Product Number | MB03S1NZGD |
Description | SWITCH ROTARY 3POS 250MA 125V |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position DP3T 250mA (AC/DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MB03S1NZGD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP3T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 10.16mm | |
Angle of Throw | 36° | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 14.86mm | |
Panel Cutout Dimensions | Circular - 6.60mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 745,59000 Kč | 745,59 Kč |
| 5 | 640,13000 Kč | 3 200,65 Kč |
| 10 | 599,27200 Kč | 5 992,72 Kč |
| 25 | 549,05960 Kč | 13 726,49 Kč |
| Unit Price without VAT: | 745,59000 Kč |
|---|---|
| Unit Price with VAT: | 902,16390 Kč |






