

MB00L1NZQF | |
|---|---|
DigiKey Part Number | CKN10984-ND |
Manufacturer | |
Manufacturer Product Number | MB00L1NZQF |
Description | SWITCH ROTARY 5POS 250MA 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position DP5T 250mA (AC/DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MB00L1NZQF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 5 | |
Index Stops | Continuous | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP5T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 10.16mm | |
Angle of Throw | 36° | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | IP67 - Dust Tight, Waterproof | |
Depth Behind Panel | 14.86mm | |
Panel Cutout Dimensions | Circular - 6.60mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 622,45000 Kč | 622,45 Kč |
| 5 | 534,46000 Kč | 2 672,30 Kč |
| 10 | 500,40100 Kč | 5 004,01 Kč |
| 25 | 458,51120 Kč | 11 462,78 Kč |
| 40 | 438,31900 Kč | 17 532,76 Kč |
| 80 | 410,04088 Kč | 32 803,27 Kč |
| 240 | 368,60217 Kč | 88 464,52 Kč |
| 480 | 359,66556 Kč | 172 639,47 Kč |
| Unit Price without VAT: | 622,45000 Kč |
|---|---|
| Unit Price with VAT: | 753,16450 Kč |



