

MA05L1NZQD | |
|---|---|
DigiKey Part Number | MA05L1NZQD-ND |
Manufacturer | |
Manufacturer Product Number | MA05L1NZQD |
Description | SWITCH ROTARY 5POS 250MA 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position SP5T 250mA (AC/DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MA05L1NZQD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 5 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP5T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 10.16mm | |
Angle of Throw | 36° | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 14.86mm | |
Panel Cutout Dimensions | Circular - 6.60mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,04000 Kč | 531,04 Kč |
| 5 | 455,99200 Kč | 2 279,96 Kč |
| 10 | 426,95200 Kč | 4 269,52 Kč |
| 25 | 391,26000 Kč | 9 781,50 Kč |
| 80 | 349,95525 Kč | 27 996,42 Kč |
| 160 | 327,28925 Kč | 52 366,28 Kč |
| 320 | 305,95528 Kč | 97 905,69 Kč |
| 560 | 292,24754 Kč | 163 658,62 Kč |
| Unit Price without VAT: | 531,04000 Kč |
|---|---|
| Unit Price with VAT: | 642,55840 Kč |











