



MA04L2NZQD | |
|---|---|
DigiKey Part Number | CKN10041-ND |
Manufacturer | |
Manufacturer Product Number | MA04L2NZQD |
Description | SWITCH ROTARY 4POS 250MA 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position SP4T 250mA (AC/DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MA04L2NZQD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | Flush | |
Angle of Throw | 36° | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 14.86mm | |
Panel Cutout Dimensions | Circular - 6.60mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,64000 Kč | 522,64 Kč |
| 5 | 448,72800 Kč | 2 243,64 Kč |
| 10 | 420,12800 Kč | 4 201,28 Kč |
| 25 | 384,99400 Kč | 9 624,85 Kč |
| 80 | 344,35675 Kč | 27 548,54 Kč |
| 160 | 322,05550 Kč | 51 528,88 Kč |
| 320 | 301,06669 Kč | 96 341,34 Kč |
| 560 | 287,08466 Kč | 160 767,41 Kč |
| Unit Price without VAT: | 522,64000 Kč |
|---|---|
| Unit Price with VAT: | 632,39440 Kč |








