Slide Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Through Hole
L202031MS02Q
L202031MS02Q

L202031MS02Q

DigiKey Part Number
CKC5109-ND
Manufacturer
Manufacturer Product Number
L202031MS02Q
Description
SWITCH SLIDE DPDT 4A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
L202031MS02Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
C&K
Actuator Length
9.53mm
Series
Contact Material
Copper
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Mounting Type
Through Hole
Circuit
DPDT
Termination Style
PC Pin
Contact Timing
Not Specified
Operating Temperature
-30°C ~ 65°C
Switch Function
On-On
Actuator Material
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
4A (AC/DC)
Switch Travel
3.81mm
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 976
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1147,87000 Kč147,87 Kč
10123,00600 Kč1 230,06 Kč
25113,93760 Kč2 848,44 Kč
100101,70390 Kč10 170,39 Kč
25094,73904 Kč23 684,76 Kč
50090,08158 Kč45 040,79 Kč
1 00085,93759 Kč85 937,59 Kč
Manufacturers Standard Package
Unit Price without VAT:147,87000 Kč
Unit Price with VAT:178,92270 Kč