



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-Mom | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 8.51mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.56mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,94000 Kč | 118,94 Kč |
| 10 | 103,75400 Kč | 1 037,54 Kč |
| 25 | 98,10920 Kč | 2 452,73 Kč |
| 100 | 90,05430 Kč | 9 005,43 Kč |
| 250 | 85,04472 Kč | 21 261,18 Kč |
| 500 | 81,41822 Kč | 40 709,11 Kč |
| 1 000 | 77,93045 Kč | 77 930,45 Kč |
| Unit Price without VAT: | 118,94000 Kč |
|---|---|
| Unit Price with VAT: | 143,91740 Kč |


