Slide Switch SPST Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPST Through Hole, Right Angle

L101021ML04Q

DigiKey Part Number
L101021ML04Q-ND
Manufacturer
Manufacturer Product Number
L101021ML04Q
Description
SWITCH SLIDE SPST 4A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch SPST Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
L101021ML04Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Contact Timing
Not Specified
Switch Function
On-Off
Current Rating (Amps)
4A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
8.51mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-30°C ~ 65°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
3.56mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00046,10846 Kč46 108,46 Kč
Manufacturers Standard Package
Unit Price without VAT:46,10846 Kč
Unit Price with VAT:55,79124 Kč