

KXT 321 LHS | |
|---|---|
DigiKey Part Number | CKN10778TR-ND - Tape & Reel (TR) CKN10778CT-ND - Cut Tape (CT) CKN10778DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KXT 321 LHS |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KXT 321 LHS Models |
Category | Actuator Height off PCB, Vertical 0.60mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.00mm x 2.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.13mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USLPT3020DT2TR | TE Connectivity ALCOSWITCH Switches | 5 945 | 450-3366-1-ND | 17,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 25 | 6,78640 Kč | 169,66 Kč |
| 100 | 6,07260 Kč | 607,26 Kč |
| 250 | 5,62580 Kč | 1 406,45 Kč |
| 500 | 5,30956 Kč | 2 654,78 Kč |
| 1 000 | 5,01495 Kč | 5 014,95 Kč |
| 2 500 | 4,66214 Kč | 11 655,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 500 | 4,25881 Kč | 36 199,89 Kč |
| 17 000 | 4,06419 Kč | 69 091,23 Kč |
| 25 500 | 3,96116 Kč | 101 009,58 Kč |
| 42 500 | 3,84213 Kč | 163 290,52 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











