

KT11P3JM34LFS | |
|---|---|
DigiKey Part Number | CKN1849TR-ND - Tape & Reel (TR) CKN1849CT-ND - Cut Tape (CT) CKN1849DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT11P3JM34LFS |
Description | SWITCH TACTILE SPST-NO 1VA 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KT11P3JM34LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 1VA @ 32VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.12mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.38mm x 6.22mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 68,78900 Kč | 687,89 Kč |
| 25 | 63,75000 Kč | 1 593,75 Kč |
| 100 | 56,81010 Kč | 5 681,01 Kč |
| 250 | 52,79064 Kč | 13 197,66 Kč |
| 500 | 50,07478 Kč | 25 037,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 47,32510 Kč | 52 057,61 Kč |
| 2 200 | 45,19743 Kč | 99 434,35 Kč |
| 3 300 | 44,07238 Kč | 145 438,85 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |










