Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
KSR211GLFS

KSR211G LFS

DigiKey Part Number
108-KSR211GLFSTR-ND - Tape & Reel (TR)
108-KSR211GLFSCT-ND - Cut Tape (CT)
108-KSR211GLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSR211G LFS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KSR211G LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 3.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
180gf
Ingress Protection
IP50 - Dust Protected
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Rubber
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 343
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1020,17900 Kč201,79 Kč
2518,76400 Kč469,10 Kč
10016,72490 Kč1 672,49 Kč
25015,49484 Kč3 873,71 Kč
50014,64358 Kč7 321,79 Kč
1 00013,86477 Kč13 864,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,95031 Kč32 375,78 Kč
5 00012,34414 Kč61 720,70 Kč
7 50012,02245 Kč90 168,38 Kč
12 50011,65011 Kč145 626,38 Kč
17 50011,42417 Kč199 922,98 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč