

Y31C22441FPLFS | |
---|---|
DigiKey Part Number | CKN9198TR-ND - Tape & Reel (TR) CKN9198CT-ND - Cut Tape (CT) CKN9198DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y31C22441FPLFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 170gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.50mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,58000 Kč | 14,58 Kč |
10 | 12,56000 Kč | 125,60 Kč |
25 | 11,69800 Kč | 292,45 Kč |
100 | 10,44420 Kč | 1 044,42 Kč |
250 | 9,67344 Kč | 2 418,36 Kč |
500 | 9,13478 Kč | 4 567,39 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 8,63778 Kč | 8 637,78 Kč |
2 000 | 8,18546 Kč | 16 370,92 Kč |
3 000 | 7,94172 Kč | 23 825,16 Kč |
5 000 | 7,65652 Kč | 38 282,60 Kč |
7 000 | 7,48163 Kč | 52 371,41 Kč |
10 000 | 7,30727 Kč | 73 072,70 Kč |
25 000 | 6,90885 Kč | 172 721,25 Kč |
Unit Price without VAT: | 14,58000 Kč |
---|---|
Unit Price with VAT: | 17,64180 Kč |