



KMR241G LFS | |
|---|---|
DigiKey Part Number | 108-KMR241GLFSTR-ND - Tape & Reel (TR) 108-KMR241GLFSCT-ND - Cut Tape (CT) 108-KMR241GLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR241G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR241G LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 4.60mm x 2.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 400gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.30mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 1.90mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KMR241G ULC LFS | C&K | 28 708 | CKN10248CT-ND | 12,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 13,11800 Kč | 131,18 Kč |
| 25 | 12,21280 Kč | 305,32 Kč |
| 100 | 10,90330 Kč | 1 090,33 Kč |
| 250 | 10,09824 Kč | 2 524,56 Kč |
| 500 | 9,53596 Kč | 4 767,98 Kč |
| 1 000 | 9,01813 Kč | 9 018,13 Kč |
| 2 500 | 8,40518 Kč | 21 012,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 7,81396 Kč | 54 697,72 Kč |
| 14 000 | 7,47183 Kč | 104 605,62 Kč |
| 21 000 | 7,29135 Kč | 153 118,35 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |



