



KMR241G ULC LFS | |
|---|---|
DigiKey Part Number | CKN10248TR-ND - Tape & Reel (TR) CKN10248CT-ND - Cut Tape (CT) CKN10248DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR241G ULC LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR241G ULC LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 4.60mm x 2.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 400gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.30mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 1.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 12,38800 Kč | 123,88 Kč |
| 25 | 11,93760 Kč | 298,44 Kč |
| 100 | 10,33180 Kč | 1 033,18 Kč |
| 250 | 9,41332 Kč | 2 353,33 Kč |
| 500 | 8,72468 Kč | 4 362,34 Kč |
| 1 000 | 7,80642 Kč | 7 806,42 Kč |
| 2 500 | 7,39302 Kč | 18 482,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 10,85570 Kč | 75 989,90 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |

