



KMR241G LFS | |
|---|---|
DigiKey Part Number | 108-KMR241GLFSTR-ND - Tape & Reel (TR) 108-KMR241GLFSCT-ND - Cut Tape (CT) 108-KMR241GLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR241G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR241G LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 25 | 11,15400 Kč | 278,85 Kč |
| 100 | 9,95310 Kč | 995,31 Kč |
| 250 | 9,21980 Kč | 2 304,95 Kč |
| 500 | 8,70536 Kč | 4 352,68 Kč |
| 1 000 | 8,23080 Kč | 8 230,80 Kč |
| 2 500 | 7,66813 Kč | 19 170,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 7,12450 Kč | 49 871,50 Kč |
| 14 000 | 6,80949 Kč | 95 332,86 Kč |
| 21 000 | 6,64314 Kč | 139 505,94 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |




