



KMR211G LFS | |
|---|---|
DigiKey Part Number | 108-KMR211GLFSTR-ND - Tape & Reel (TR) 108-KMR211GLFSCT-ND - Cut Tape (CT) 108-KMR211GLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR211G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR211G LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 4.60mm x 2.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 120gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.20mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 1.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 12,01300 Kč | 120,13 Kč |
| 25 | 11,19520 Kč | 279,88 Kč |
| 100 | 9,99400 Kč | 999,40 Kč |
| 250 | 9,25652 Kč | 2 314,13 Kč |
| 500 | 8,73970 Kč | 4 369,85 Kč |
| 1 000 | 8,26337 Kč | 8 263,37 Kč |
| 2 500 | 7,69852 Kč | 19 246,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 7,15281 Kč | 50 069,67 Kč |
| 14 000 | 6,83655 Kč | 95 711,70 Kč |
| 21 000 | 6,66956 Kč | 140 060,76 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |











