K5V2CL43T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K5V2CL43T

K5V 2 CL 4 3 T

DigiKey Part Number
CKN10265-ND
Manufacturer
Manufacturer Product Number
K5V 2 CL 4 3 T
Description
SWITCH TACTILE SPDT 0.1A 32V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Tactile Switch SPDT Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Contact Rating @ Voltage
0.1A @ 32VDC
Actuator Type
Translucent
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
12.40mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
8.00mm x 10.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
400gf
Ingress Protection
IP40
Features
Tactile Feedback
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
1.20mm
Mechanical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 481
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1159,14000 Kč159,14 Kč
10132,06800 Kč1 320,68 Kč
60113,84900 Kč6 830,94 Kč
120107,75317 Kč12 930,38 Kč
300100,57900 Kč30 173,70 Kč
54096,50178 Kč52 110,96 Kč
1 02095,22483 Kč97 129,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:159,14000 Kč
Unit Price with VAT:192,55940 Kč

Other Suppliers on DigiKey

1 211In Stock
Ships from WEC