



K5V1WS43T | |
|---|---|
DigiKey Part Number | CKN10269-ND |
Manufacturer | |
Manufacturer Product Number | K5V1WS43T |
Description | SWITCH TACTILE SPDT 0.1A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPDT Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | K5V1WS43T Models |
Category | Termination Style PC Pin |
Mfr | Outline 8.00mm x 10.10mm |
Series | Illumination Illuminated |
Packaging Tray | Illumination Type, Color LED, White |
Part Status Active | Operating Force 400gf |
Circuit SPDT | Ingress Protection IP40 |
Switch Function On-Mom | Features Tactile Feedback |
Contact Rating @ Voltage 0.1A @ 32VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Translucent | Switch Travel 1.20mm |
Mounting Type | Mechanical Life 25,000 Cycles |
Actuator Length, Right Angle 12.40mm | Base Product Number |
Actuator Orientation Side Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,59000 Kč | 160,59 Kč |
| 10 | 133,41300 Kč | 1 334,13 Kč |
| 25 | 123,58120 Kč | 3 089,53 Kč |
| 100 | 110,34440 Kč | 11 034,44 Kč |
| 250 | 102,82680 Kč | 25 706,70 Kč |
| 500 | 99,56416 Kč | 49 782,08 Kč |
| Unit Price without VAT: | 160,59000 Kč |
|---|---|
| Unit Price with VAT: | 194,31390 Kč |

