Slide Switch DP3T Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DP3T Surface Mount
JS203011JCQN
JS203011JCQN

JS203011JCQN

DigiKey Part Number
CKN10725TR-ND - Tape & Reel (TR)
CKN10725CT-ND - Cut Tape (CT)
CKN10725DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JS203011JCQN
Description
SWITCH SLIDE DP3T 300MA 6V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
JS203011JCQN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
2.00mm
Manufacturer
C&K
Contact Material
Copper Alloy
Series
Contact Finish
Silver
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
J Lead
Circuit
DP3T
Operating Temperature
-40°C ~ 85°C
Contact Timing
Not Specified
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Function
On-On-On
Switch Travel
2.00mm
Current Rating (Amps)
300mA (DC)
Electrical Life
5,000 Cycles
Voltage Rating - DC
6 V
Base Product Number
Actuator Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 193
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,61000 Kč24,61 Kč
1020,93900 Kč209,39 Kč
2519,47080 Kč486,77 Kč
10017,35180 Kč1 735,18 Kč
25016,07792 Kč4 019,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80014,64186 Kč11 713,49 Kč
1 60013,88898 Kč22 222,37 Kč
2 40013,48482 Kč32 363,57 Kč
4 00013,01295 Kč52 051,80 Kč
5 60012,72428 Kč71 255,97 Kč
8 00012,43694 Kč99 495,52 Kč
Manufacturers Standard Package
Unit Price without VAT:24,61000 Kč
Unit Price with VAT:29,77810 Kč