



JS202011SCQN | |
|---|---|
DigiKey Part Number | 401-2002-2-ND - Tape & Reel (TR) 401-2002-1-ND - Cut Tape (CT) 401-2002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JS202011SCQN |
Description | SWITCH SLIDE DPDT 300MA 6V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JS202011SCQN Models |
Category | Actuator Length 2.00mm |
Manufacturer C&K | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit DPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA46), Nylon 4/6 |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 300mA (DC) | Electrical Life 5,000 Cycles |
Voltage Rating - DC 6 V | Base Product Number |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 15,47500 Kč | 154,75 Kč |
| 25 | 14,40680 Kč | 360,17 Kč |
| 100 | 12,84700 Kč | 1 284,70 Kč |
| 250 | 11,90016 Kč | 2 975,04 Kč |
| 500 | 11,24070 Kč | 5 620,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,63505 Kč | 10 635,05 Kč |
| 2 000 | 10,08551 Kč | 20 171,02 Kč |
| 3 000 | 9,79027 Kč | 29 370,81 Kč |
| 5 000 | 9,44525 Kč | 47 226,25 Kč |
| 7 000 | 9,23413 Kč | 64 638,91 Kč |
| 10 000 | 9,02380 Kč | 90 238,00 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |










