



JS102011JAQN | |
|---|---|
DigiKey Part Number | CKN10720TR-ND - Tape & Reel (TR) CKN10720CT-ND - Cut Tape (CT) CKN10720DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JS102011JAQN |
Description | SWITCH SLIDE SPDT 300MA 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | JS102011JAQN Models |
Category | Actuator Length 2.00mm |
Manufacturer C&K | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style J Lead |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA46), Nylon 4/6 |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 300mA (DC) | Electrical Life 5,000 Cycles |
Voltage Rating - DC 6 V | Base Product Number |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 18,58200 Kč | 185,82 Kč |
| 25 | 17,27680 Kč | 431,92 Kč |
| 100 | 15,39970 Kč | 1 539,97 Kč |
| 250 | 14,26768 Kč | 3 566,92 Kč |
| 500 | 13,48182 Kč | 6 740,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,52861 Kč | 46 114,44 Kč |
| 8 000 | 11,01152 Kč | 88 092,16 Kč |
| 12 000 | 10,73817 Kč | 128 858,04 Kč |
| 20 000 | 10,42285 Kč | 208 457,00 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |







