
ILS TC250 30 | |
|---|---|
DigiKey Part Number | 108-ILSTC25030-ND |
Manufacturer | |
Manufacturer Product Number | ILS TC250 30 |
Description | SWITCH TACTILE SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ILS TC250 30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 30VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 7.20mm x 6.80mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green/Yellow | |
Illumination Voltage (Nominal) | 2.3 VDC | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 Kč | 14,36 Kč |
| 10 | 12,58800 Kč | 125,88 Kč |
| 25 | 11,90920 Kč | 297,73 Kč |
| 100 | 10,94600 Kč | 1 094,60 Kč |
| 250 | 10,34224 Kč | 2 585,56 Kč |
| 500 | 9,90532 Kč | 4 952,66 Kč |
| 1 000 | 9,48400 Kč | 9 484,00 Kč |
| 3 000 | 8,84872 Kč | 26 546,16 Kč |
| 5 000 | 8,56675 Kč | 42 833,75 Kč |
| Unit Price without VAT: | 14,36000 Kč |
|---|---|
| Unit Price with VAT: | 17,37560 Kč |


