ILS TC180 30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILS TC180 30

DigiKey Part Number
108-ILSTC18030-ND
Manufacturer
Manufacturer Product Number
ILS TC180 30
Description
SWITCH TACTILE SPST-NO 0.1A 30V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ILS TC180 30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 30VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
7.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
7.20mm x 6.80mm
Illumination
Illuminated
Illumination Type, Color
LED, Green/Yellow
Illumination Voltage (Nominal)
2.3 VDC
Operating Force
180gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,37000 Kč14,37 Kč
1012,60200 Kč126,02 Kč
2511,92320 Kč298,08 Kč
10010,95870 Kč1 095,87 Kč
25010,35416 Kč2 588,54 Kč
5009,91674 Kč4 958,37 Kč
1 0009,49494 Kč9 494,94 Kč
3 0008,85893 Kč26 576,79 Kč
5 0008,57663 Kč42 883,15 Kč
Manufacturers Standard Package
Unit Price without VAT:14,37000 Kč
Unit Price with VAT:17,38770 Kč