RB-220-07A R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RB-220-07A R

HARB0002

DigiKey Part Number
CKN10398-ND
Manufacturer
Manufacturer Product Number
HARB0002
Description
SENSOR ROLLING BALL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
HARB0002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Operating Angle
±7° ~ ±200°
Output Type
SPST
Mounting Type
Through Hole
Operating Temperature
-10°C ~ 50°C
Voltage - Supply
-
Current - Output
-
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 952
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,47000 Kč37,47 Kč
1031,65900 Kč316,59 Kč
2529,37720 Kč734,43 Kč
10026,17150 Kč2 617,15 Kč
25024,26560 Kč6 066,40 Kč
50022,95840 Kč11 479,20 Kč
1 00021,77138 Kč21 771,38 Kč
2 50020,38852 Kč50 971,30 Kč
5 00019,47807 Kč97 390,35 Kč
Manufacturers Standard Package
Unit Price without VAT:37,47000 Kč
Unit Price with VAT:45,33870 Kč