



| GT11MABE | |
|---|---|
| DigiKey Part Number | CKN1780-ND | 
| Manufacturer | |
| Manufacturer Product Number | GT11MABE | 
| Description | SWITCH TOGGLE SPDT 0.4VA 20V | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Toggle Switch SPDT Through Hole, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GT11MABE Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Mounting Type | Through Hole, Right Angle | |
| Circuit | ||
| Switch Function | ||
| Current Rating (Amps) | 0.4VA (AC/DC) | |
| Voltage Rating - AC | 20 V | |
| Voltage Rating - DC | 20 V | |
| Actuator Type | Standard Round | |
| Actuator Length | 3.81mm | |
| Illumination | Non-Illuminated | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | PC Pin | |
| Panel Cutout Dimensions | - | |
| Bushing Thread | Unthreaded | |
| Ingress Protection | - | |
| Features | Epoxy Sealed Terminals | |
| Operating Temperature | -30°C ~ 85°C | |
| Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
| Electrical Life | 40,000 Cycles | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 184,76000 Kč | 184,76 Kč | 
| 10 | 159,54000 Kč | 1 595,40 Kč | 
| 25 | 150,43560 Kč | 3 760,89 Kč | 
| 50 | 143,88600 Kč | 7 194,30 Kč | 
| 160 | 133,50431 Kč | 21 360,69 Kč | 
| 320 | 127,66366 Kč | 40 852,37 Kč | 
| 640 | 123,74369 Kč | 79 195,96 Kč | 
| Unit Price without VAT: | 184,76000 Kč | 
|---|---|
| Unit Price with VAT: | 223,55960 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic