PTS645SK95SMTR92LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSPTS007416

DigiKey Part Number
108-GSPTS007416TR-ND - Tape & Reel (TR)
108-GSPTS007416CT-ND - Cut Tape (CT)
108-GSPTS007416DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSPTS007416
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
7.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 446
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
108,25200 Kč82,52 Kč
257,69600 Kč192,40 Kč
1006,88120 Kč688,12 Kč
2506,37396 Kč1 593,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7006,09487 Kč4 266,41 Kč
1 4005,83551 Kč8 169,71 Kč
2 1005,68831 Kč11 945,45 Kč
3 5005,50764 Kč19 276,74 Kč
4 9005,39155 Kč26 418,59 Kč
7 0005,27086 Kč36 896,02 Kč
17 5004,97226 Kč87 014,55 Kč
35 0004,75706 Kč166 497,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč