Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSPTS004904

DigiKey Part Number
CKN12221-2-ND - Tape & Reel (TR)
CKN12221-1-ND - Cut Tape (CT)
CKN12221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSPTS004904
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
GSPTS004904 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
1.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
5.20mm x 5.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
IP40
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122 682
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
102,67300 Kč26,73 Kč
252,50920 Kč62,73 Kč
1002,25870 Kč225,87 Kč
2502,09828 Kč524,57 Kč
5001,98038 Kč990,19 Kč
1 0001,86882 Kč1 868,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,66795 Kč6 671,80 Kč
8 0001,57999 Kč12 639,92 Kč
12 0001,53249 Kč18 389,88 Kč
20 0001,47687 Kč29 537,40 Kč
28 0001,44273 Kč40 396,44 Kč
40 0001,40867 Kč56 346,80 Kč
100 0001,33072 Kč133 072,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč