PTS636 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTS636 Series
PTS636 SKG25 SMTR LFS
PTS636 SKG25 SMTR LFS

GSPTS004302

DigiKey Part Number
CKN12324-2-ND - Tape & Reel (TR)
CKN12324-1-ND - Cut Tape (CT)
CKN12324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSPTS004302
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
GSPTS004302 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 3.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
250gf
Ingress Protection
IP40
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 417
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,99000 Kč4,99 Kč
104,39000 Kč43,90 Kč
254,11120 Kč102,78 Kč
1003,68890 Kč368,89 Kč
2503,41968 Kč854,92 Kč
5003,22702 Kč1 613,51 Kč
1 0003,04600 Kč3 046,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,78655 Kč8 359,65 Kč
6 0002,64139 Kč15 848,34 Kč
9 0002,56330 Kč23 069,70 Kč
15 0002,47193 Kč37 078,95 Kč
21 0002,41597 Kč50 735,37 Kč
30 0002,36018 Kč70 805,40 Kč
75 0002,23283 Kč167 462,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,99000 Kč
Unit Price with VAT:6,03790 Kč