


ADM3061EARZ | |
|---|---|
DigiKey Part Number | 505-ADM3061EARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3061EARZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3061EARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 61,77600 Kč | 617,76 Kč |
| 98 | 51,32724 Kč | 5 030,07 Kč |
| 196 | 49,27031 Kč | 9 656,98 Kč |
| 294 | 48,23969 Kč | 14 182,47 Kč |
| 588 | 46,72876 Kč | 27 476,51 Kč |
| 1 078 | 45,62839 Kč | 49 187,40 Kč |
| 2 548 | 44,35622 Kč | 113 019,65 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |



