
GSPTS004007 | |
|---|---|
DigiKey Part Number | CKN12312-2-ND - Tape & Reel (TR) CKN12312-1-ND - Cut Tape (CT) CKN12312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSPTS004007 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GSPTS004007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 320gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 Kč | 4,16 Kč |
| 10 | 3,59900 Kč | 35,99 Kč |
| 25 | 3,37880 Kč | 84,47 Kč |
| 100 | 3,03350 Kč | 303,35 Kč |
| 250 | 2,81464 Kč | 703,66 Kč |
| 500 | 2,65610 Kč | 1 328,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,42431 Kč | 3 636,47 Kč |
| 3 000 | 2,29178 Kč | 6 875,34 Kč |
| 4 500 | 2,21968 Kč | 9 988,56 Kč |
| 7 500 | 2,13458 Kč | 16 009,35 Kč |
| 10 500 | 2,08207 Kč | 21 861,73 Kč |
| 15 000 | 2,02942 Kč | 30 441,30 Kč |
| 37 500 | 1,90804 Kč | 71 551,50 Kč |
| 75 000 | 1,82884 Kč | 137 163,00 Kč |
| Unit Price without VAT: | 4,16000 Kč |
|---|---|
| Unit Price with VAT: | 5,03360 Kč |










