



GS01MSABE | |
|---|---|
DigiKey Part Number | CKN9105TR-ND - Tape & Reel (TR) CKN9105CT-ND - Cut Tape (CT) CKN9105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS01MSABE |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GS01MSABE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 1.27mm | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyetherimide (PEI) | |
Switch Travel | 1.27mm | |
Mechanical Life | 40,000 Cycles | |
Electrical Life | 40,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,31000 Kč | 204,31 Kč |
| 10 | 169,54800 Kč | 1 695,48 Kč |
| 25 | 157,06880 Kč | 3 926,72 Kč |
| 100 | 140,39260 Kč | 14 039,26 Kč |
| 250 | 130,98624 Kč | 32 746,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 104,75822 Kč | 62 854,93 Kč |
| Unit Price without VAT: | 204,31000 Kč |
|---|---|
| Unit Price with VAT: | 247,21510 Kč |





