
SI52142-A01AGM | |
|---|---|
DigiKey Part Number | 336-2157-ND |
Manufacturer | |
Manufacturer Product Number | SI52142-A01AGM |
Description | IC DISTRIBUTION PCIE 24-WFQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution), Multiplexer IC 200MHz 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 57,28300 Kč | 572,83 Kč |
| 25 | 52,57040 Kč | 1 314,26 Kč |
| 100 | 47,38830 Kč | 4 738,83 Kč |
| 490 | 43,46543 Kč | 21 298,06 Kč |
| 980 | 42,23169 Kč | 41 387,06 Kč |
| 1 470 | 41,61418 Kč | 61 172,84 Kč |
| 2 940 | 40,70855 Kč | 119 683,14 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |

