


G01595070 | |
|---|---|
DigiKey Part Number | 108-G01595070TR-ND - Tape & Reel (TR) 108-G01595070CT-ND - Cut Tape (CT) 108-G01595070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G01595070 |
Description | EITS SERIES TACTILE SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Translucent | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 11.10mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | - | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.3 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,22000 Kč | 88,22 Kč |
| 10 | 73,73600 Kč | 737,36 Kč |
| 25 | 68,31840 Kč | 1 707,96 Kč |
| 100 | 60,89290 Kč | 6 089,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 63,27383 Kč | 18 982,15 Kč |
| 600 | 60,57493 Kč | 36 344,96 Kč |
| 900 | 59,04396 Kč | 53 139,56 Kč |
| 1 500 | 57,16532 Kč | 85 747,98 Kč |
| 2 100 | 55,95793 Kč | 117 511,65 Kč |
| 3 000 | 54,70383 Kč | 164 111,49 Kč |
| Unit Price without VAT: | 88,22000 Kč |
|---|---|
| Unit Price with VAT: | 106,74620 Kč |




