
G01134382 | |
|---|---|
DigiKey Part Number | 108-G01134382TR-ND - Tape & Reel (TR) 108-G01134382CT-ND - Cut Tape (CT) 108-G01134382DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G01134382 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G01134382 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 8,04100 Kč | 80,41 Kč |
| 25 | 7,51080 Kč | 187,77 Kč |
| 100 | 6,71500 Kč | 671,50 Kč |
| 250 | 6,21984 Kč | 1 554,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 5,59322 Kč | 5 033,90 Kč |
| 1 800 | 5,29115 Kč | 9 524,07 Kč |
| 2 700 | 5,12716 Kč | 13 843,33 Kč |
| 4 500 | 4,93431 Kč | 22 204,40 Kč |
| 6 300 | 4,81547 Kč | 30 337,46 Kč |
| 9 000 | 4,69658 Kč | 42 269,22 Kč |
| 22 500 | 4,42333 Kč | 99 524,93 Kč |
| 45 000 | 4,24563 Kč | 191 053,35 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |



