



Y97AT21A2EAFP | |
|---|---|
DigiKey Part Number | CKN9100-ND |
Manufacturer | |
Manufacturer Product Number | Y97AT21A2EAFP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | Y97AT21A2EAFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 60°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | - | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 9,64100 Kč | 96,41 Kč |
| 25 | 8,99240 Kč | 224,81 Kč |
| 100 | 8,03690 Kč | 803,69 Kč |
| 250 | 7,44496 Kč | 1 861,24 Kč |
| 500 | 7,02818 Kč | 3 514,09 Kč |
| 1 000 | 6,64170 Kč | 6 641,70 Kč |
| 2 500 | 6,18154 Kč | 15 453,85 Kč |
| 5 000 | 5,87287 Kč | 29 364,35 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |



