



FP11SPC1B1TP03 | |
|---|---|
DigiKey Part Number | CKN10295-ND |
Manufacturer | |
Manufacturer Product Number | FP11SPC1B1TP03 |
Description | SWITCH PUSH SPST-NO 0.4VA 28V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FP11SPC1B1TP03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 80°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,98000 Kč | 163,98 Kč |
| 10 | 141,58200 Kč | 1 415,82 Kč |
| 25 | 133,51600 Kč | 3 337,90 Kč |
| 50 | 127,71040 Kč | 6 385,52 Kč |
| 100 | 122,14260 Kč | 12 214,26 Kč |
| 300 | 113,79770 Kč | 34 139,31 Kč |
| 500 | 110,10540 Kč | 55 052,70 Kč |
| 1 000 | 105,27800 Kč | 105 278,00 Kč |
| Unit Price without VAT: | 163,98000 Kč |
|---|---|
| Unit Price with VAT: | 198,41580 Kč |


