cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET27J1AVBE3

DigiKey Part Number
108-ET27J1AVBE3-ND
Manufacturer
Manufacturer Product Number
ET27J1AVBE3
Description
SWITCH ROCKER DPDT 20V
Customer Reference
Detailed Description
Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
20 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
30,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 16.01.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80344,95000 Kč27 596,00 Kč
Unit Price without VAT:344,95000 Kč
Unit Price with VAT:417,38950 Kč