ET01M3D1SAPE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ET01M3D1SAPE

ET01M3D1SAPE

DigiKey Part Number
CKN9469TR-ND - Tape & Reel (TR)
CKN9469CT-ND - Cut Tape (CT)
CKN9469DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ET01M3D1SAPE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ET01M3D1SAPE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
6.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Gull Wing
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Black Antistatic Actuator
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 566
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
600133,84003 Kč80 304,02 Kč
1 200127,96494 Kč153 557,93 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1201,84000 Kč201,84 Kč
10174,18000 Kč1 741,80 Kč
25164,24880 Kč4 106,22 Kč
50157,09560 Kč7 854,78 Kč
100150,24680 Kč15 024,68 Kč
250141,62984 Kč35 407,46 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1114,77000 Kč114,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:114,77000 Kč
Unit Price with VAT:138,87170 Kč