



ES02MCBE | |
|---|---|
DigiKey Part Number | CKN1812-ND |
Manufacturer | |
Manufacturer Product Number | ES02MCBE |
Description | SWITCH SLIDE SPST 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPST Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ES02MCBE Models |
Category | Actuator Length 3.07mm |
Manufacturer C&K | Contact Material Bronze |
Series | Contact Finish Gold |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Features Epoxy Sealed Terminals, IP57 |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-Off | Actuator Material Liquid Crystal Polymer (LCP) |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.29mm |
Voltage Rating - AC 20 V | Mechanical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Electrical Life 40,000 Cycles |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,30000 Kč | 250,30 Kč |
| 10 | 207,39700 Kč | 2 073,97 Kč |
| 25 | 192,14840 Kč | 4 803,71 Kč |
| 160 | 165,88419 Kč | 26 541,47 Kč |
| 320 | 157,77044 Kč | 50 486,54 Kč |
| 640 | 150,55598 Kč | 96 355,83 Kč |
| 1 120 | 145,35884 Kč | 162 801,90 Kč |
| Unit Price without VAT: | 250,30000 Kč |
|---|---|
| Unit Price with VAT: | 302,86300 Kč |



