

ELUMOATHQ6C12 | |
|---|---|
DigiKey Part Number | CKN9029-ND |
Manufacturer | |
Manufacturer Product Number | ELUMOATHQ6C12 |
Description | SWITCH PUSH SPDT 0.25A 50V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ELUMOATHQ6C12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 250mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 80°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,12000 Kč | 225,12 Kč |
| 10 | 194,32800 Kč | 1 943,28 Kč |
| 25 | 183,22600 Kč | 4 580,65 Kč |
| 60 | 173,20650 Kč | 10 392,39 Kč |
| 120 | 165,64700 Kč | 19 877,64 Kč |
| 240 | 158,40475 Kč | 38 017,14 Kč |
| 480 | 151,46725 Kč | 72 704,28 Kč |
| 960 | 144,81929 Kč | 139 026,52 Kč |
| Unit Price without VAT: | 225,12000 Kč |
|---|---|
| Unit Price with VAT: | 272,39520 Kč |


