

E211SYCBE | |
|---|---|
DigiKey Part Number | CKN9860-ND |
Manufacturer | |
Manufacturer Product Number | E211SYCBE |
Description | SWITCH TOGGLE SP3T 0.4VA 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | E211SYCBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.16mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Jumper needed to achieve triple throw | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,43000 Kč | 345,43 Kč |
| 10 | 298,17300 Kč | 2 981,73 Kč |
| 40 | 272,76600 Kč | 10 910,64 Kč |
| 80 | 260,85950 Kč | 20 868,76 Kč |
| 120 | 254,12617 Kč | 30 495,14 Kč |
| 280 | 240,59021 Kč | 67 365,26 Kč |
| 520 | 231,13831 Kč | 120 191,92 Kč |
| Unit Price without VAT: | 345,43000 Kč |
|---|---|
| Unit Price with VAT: | 417,97030 Kč |











