Direct
Similar




E105MD1V3BE | |
|---|---|
DigiKey Part Number | CKN10102-ND |
Manufacturer | |
Manufacturer Product Number | E105MD1V3BE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | E105MD1V3BE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.62mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWSP4T2B4VS2QE | E-Switch | 0 | 100AWSP4T2B4VS2QE-ND | 98,24190 Kč | Direct |
| 100AWSP4T2B4VS2RE | E-Switch | 0 | 141-100AWSP4T2B4VS2RE-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,56000 Kč | 330,56 Kč |
| 10 | 285,30300 Kč | 2 853,03 Kč |
| 40 | 261,00125 Kč | 10 440,05 Kč |
| 80 | 249,60900 Kč | 19 968,72 Kč |
| 120 | 243,16817 Kč | 29 180,18 Kč |
| 280 | 230,21718 Kč | 64 460,81 Kč |
| 520 | 221,17538 Kč | 115 011,20 Kč |
| Unit Price without VAT: | 330,56000 Kč |
|---|---|
| Unit Price with VAT: | 399,97760 Kč |


