Switch DPDT Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPDT Panel Mount, Snap-In
DS2F5CQ2
DS2F5CQ2

DS2F5CQ2

DigiKey Part Number
CKN10487-ND
Manufacturer
Manufacturer Product Number
DS2F5CQ2
Description
SWITCH SNAP ACT DPDT 100MA 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch DPDT Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
DS2F5CQ2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Push-Pull Plunger
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
Pull On Lock
Operating Force
560gf
Release Force
-
Operating Position
0.660" (16.76mm)
Pretravel
-
Differential Travel
-
Overtravel
0.520" (13.2mm)
Mechanical Life
-
Electrical Life
50,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1147,20000 Kč147,20 Kč
10121,78800 Kč1 217,88 Kč
25112,97760 Kč2 824,44 Kč
50106,73700 Kč5 336,85 Kč
100100,83660 Kč10 083,66 Kč
25093,53012 Kč23 382,53 Kč
50088,35244 Kč44 176,22 Kč
1 00084,30697 Kč84 306,97 Kč
Manufacturers Standard Package
Unit Price without VAT:147,20000 Kč
Unit Price with VAT:178,11200 Kč